Maxim Integrated MAX1722EZK+T, Voltage Regulator 219.1 mW 5.5V TSOT 5-Pin

Subtotal (1 pack of 5 units)*

£26.45

(exc. VAT)

£31.75

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 825 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£5.29£26.45

*price indicative

Packaging Options:
RS Stock No.:
191-3657
Mfr. Part No.:
MAX1722EZK+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Regulator

Package Type

TSOT

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.6μA

Pin Count

5

Power Rating

219.1mW

Standards/Approvals

No

Width

1.65mm

Height

900μm

Length

3mm

Series

MAX1722

Minimum Input Voltage

910mV

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
PH
Up to 90% Efficiency

No External Diode or FETs Needed

1.5μA Quiescent Supply Current

0.1μA Logic-Controlled Shutdown

±1% Output Voltage Accuracy

Fixed Output Voltage (MAX1724) or Adjustable Output Voltage (MAX1722/MAX1723)

Up to 150mA Output Current

0.8V to 5.5V Input Voltage Range

0.91V Guaranteed Startup (MAX1722/MAX1724)

Internal EMI Suppression (MAX1722/MAX1724)

TSOT Package (0.9mm typ Height)

μDFN Package (2mm x 2mm x 0.75mm)

Applications

Digital Still Cameras

Low-Power Handheld Instruments

MP3 Players

Pagers

PDAs and Other Handheld Devices

Personal Medical Devices

Remote Controls

Remote Wireless Transmitters

Single-Cell Battery-Powered Devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy