Maxim Integrated, Linear Voltage Regulator 40V 24-Pin
- RS Stock No.:
- 214-9183
- Mfr. Part No.:
- MAX25431ATGA/VY+
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-9183
- Mfr. Part No.:
- MAX25431ATGA/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Linear Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Pin Count | 24 | |
| Standards/Approvals | RoHS | |
| Series | MAX25431 | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Linear Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Pin Count 24 | ||
Standards/Approvals RoHS | ||
Series MAX25431 | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The Maxim current-mode buck-boost controller which operates with input voltages from 6V to 36V. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock.
Efficient
Small size
Low quiescent current
Related links
- Maxim Integrated MAX25431ATGA/VY+, Linear Voltage Regulator 40V 24-Pin
- Maxim Integrated, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated MAX20048ATGB/VY+, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated Trans impedance Amplifier 3.6V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
- MAX40662ATE/VY+ Maxim Integrated Trans impedance Amplifier 3.6V 3.6 V 1-Channel 580 MHz 16-Pin TQFN
- Maxim Integrated Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Maxim Integrated Digital Potentiometer 128-Position 110 kΩ Linear 3-Channel 20-Pin TSSOP
