Nisshinbo Micro Devices R1245N001B-TR-FE, 1-Channel Voltage, Voltage Regulator, 1.2 A, 800mV 330 kHz, SOT-23-6 6-Pin
- RS Stock No.:
- 803-197
- Mfr. Part No.:
- R1245N001B-TR-FE
- Brand:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 50 more to save £12.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.85
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.37 | £6.85 | - |
| 50 - 245 | £1.116 | £5.58 | £12.70 |
| 250 - 495 | £0.85 | £4.25 | £130.00 |
| 500 + | £0.754 | £3.77 | £308.00 |
*price indicative
- RS Stock No.:
- 803-197
- Mfr. Part No.:
- R1245N001B-TR-FE
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Switching Frequency | 330kHz | |
| Load Regulation | 20mV | |
| Polarity | Positive | |
| Quiescent Current | 500μA | |
| Package Type | SOT-23-6 | |
| Pin Count | 6 | |
| Output Current | 1.2A | |
| Output Type | Adjustable | |
| Power Rating | 430mW | |
| Switching Regulator | Yes | |
| Series | R1245x | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 800mV | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Switching Frequency 330kHz | ||
Load Regulation 20mV | ||
Polarity Positive | ||
Quiescent Current 500μA | ||
Package Type SOT-23-6 | ||
Pin Count 6 | ||
Output Current 1.2A | ||
Output Type Adjustable | ||
Power Rating 430mW | ||
Switching Regulator Yes | ||
Series R1245x | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Step down DC/DC converter, primarily designed to provide efficient voltage regulation with a maximum output current of 1.2 A, Ideal for a variety of electronic applications.
Operates within a voltage range of 4.5 V to 30 V for diverse applications
Includes an internal N-channel MOSFET driver with a typ. ON resistance of 0.35 Ω
Features a built-in short protection function, ensuring device reliability
Adjustable output voltage starting from 0.8 V, allowing for flexible design requirements
Related links
- Nisshinbo Micro Devices R1154N001C-TR-FE Voltage Regulator 24V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R1180Q331B-TR-FE Voltage Regulator 3.6V, SC-82AB 4-Pin
- Nisshinbo Micro Devices R5460N208AA-TR-FE Voltage Regulator 300mV, DFN1814-6C 6-Pin
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
- Nisshinbo Micro Devices R3150N021A-TR-FE, Voltage Regulator 660 mW 36V SOT-23-6 6-Pin
