Nisshinbo Micro Devices RP170N331B-TR-FE, 1-Channel Low-Dropout Regulator, Voltage Regulator, 300 mA, 6.5V, SOT-23-5

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£2.35

(exc. VAT)

£2.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.235£2.35
50 - 90£0.208£2.08
100 - 240£0.182£1.82
250 - 490£0.168£1.68
500 +£0.161£1.61

*price indicative

Packaging Options:
RS Stock No.:
803-184
Mfr. Part No.:
RP170N331B-TR-FE
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low-Dropout Regulator

Number of Outputs

1

Output Voltage

6.5V

Line Regulation

0.02 %/V

Load Regulation

10 mV

Polarity

Positive

Quiescent Current

75μA

Package Type

SOT-23-5

Output Current

300mA

Pin Count

5

Power Rating

420mW

Output Type

Fixed

Switching Regulator

No

Length

2.9mm

Series

RP170x

Width

2.8mm

Height

1.1mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

10V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.6V

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Voltage regulator delivers a stable output for high-performance electronic applications, ensuring efficient operation even in power-sensitive environments. Ideal for portable devices, it combines Advanced technology with ease of integration.

Offers 300mA output current for robust performance

Features typ. 23μA supply current for energy efficiency

Provides dropout voltage as low as 0.20V for improved regulation

Includes thermal shutdown and fold-back protection for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy