onsemi MC78M12CDTRKG, Linear Voltage Regulator 35V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,860 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180£0.384£7.68
200 - 980£0.239£4.78
1000 - 1980£0.137£2.74
2000 +£0.134£2.68

*price indicative

Packaging Options:
RS Stock No.:
765-317
Mfr. Part No.:
MC78M12CDTRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Linear Voltage Regulator

Mount Type

Surface Mount

Quiescent Current

800μA

Pin Count

3

Length

6.54mm

Height

9.91mm

Series

MC78M

Width

2.28mm

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

5V

Automotive Standard

No

The onsemi Semiconductor Positive Voltage Regulators are identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Internal current limiting, thermal shutdown circuitry and safe−area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions.

No External Components Required

Internal Thermal Overload Protection

Internal Short Circuit Current Limiting

Output Transistor Safe−Area Compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy