onsemi MC79M12CDTRKG, Linear Voltage Regulator 35V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£8.60

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180£0.43£8.60
200 - 980£0.267£5.34
1000 - 1980£0.154£3.08
2000 +£0.15£3.00

*price indicative

Packaging Options:
RS Stock No.:
765-308
Mfr. Part No.:
MC79M12CDTRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Linear Voltage Regulator

Mount Type

Surface Mount

Pin Count

3

Height

9.91mm

Series

MC79M00

Width

2.28mm

Length

6.54mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

The onsemi MC79M12 series fixed output negative voltage regulator is designed to deliver a reliable -12V output in various electronic applications. With robust features such as thermal overload protection and short-circuit current limiting, this device ensures reliable performance under standard operating conditions. Its three-terminal design simplifies integration, requiring no external components, while maintaining output stability even with considerable load variations. Capable of supporting up to 500mA of output current with appropriate heatsinking, the MC79M12 series is a go-to solution for applications requiring a stable negative voltage to complement positive voltage regulators in circuits.

No external components are required for operation, simplifying design

Features internal thermal overload protection to enhance reliability

Equipped with short-circuit current limiting for added safety

Output transistor safe-area compensation ensures stable performance

Available in Durable surface mount DPAK packages for versatile installation

Pb-free packaging options are available to meet environmental standards

Maintains a common ground for input and output voltages, ensuring compatibility

Typical dropout voltage of 1.1V allows efficient operation at lower input levels

Proven ESD protection exceeding industry standards enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy