onsemi MC79M15CDTRKG, Linear Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 765-305
- Mfr. Part No.:
- MC79M15CDTRKG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£9.84
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.492 | £9.84 |
| 200 - 980 | £0.305 | £6.10 |
| 1000 - 1980 | £0.176 | £3.52 |
| 2000 + | £0.172 | £3.44 |
*price indicative
- RS Stock No.:
- 765-305
- Mfr. Part No.:
- MC79M15CDTRKG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Width | 2.28mm | |
| Height | 9.91mm | |
| Series | MC79M00 | |
| Length | 6.54mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Width 2.28mm | ||
Height 9.91mm | ||
Series MC79M00 | ||
Length 6.54mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The onsemi Robust three-terminal fixed output negative voltage regulator designed to deliver a consistent output voltage of -15V. This device is well-suited for applications requiring stable performance under varying load conditions, ensuring reliable power distribution in electronic circuits. With high current handling capabilities, it supports output currents exceeding 0.5A, and features internal thermal overload protection along with short circuit current limiting. The device's significant thermal management features, combined with a common ground requirement between input and output voltage, make it a reliable choice for maintaining operational integrity and device longevity, especially in demanding applications where heat dissipation is critical.
No external components are necessary for operation
Equipped with internal thermal overload protection for enhanced safety
Includes short circuit current limiting to prevent damage
Output transistor safe-area compensation ensures stable performance
Available in a surface mount DPAK package, catering to various design preferences
Pb-free packaging promotes environmentally friendly practices
Standard applications involve a wide range of electronic circuits, making it extremely versatile
Features low dropout voltage even at the maximum output current
Optimised for efficient noise suppression, providing good ripple rejection for cleaner output
Related links
- onsemi MC79M12BDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC79M12CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi NCV7805BDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC78M12CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi MC7805CD2TG, Voltage Regulator 35V 3-Pin
- onsemi MC79M15BDTG, Voltage Regulator -35V 3-Pin
- onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
