onsemi MC79M12BDTRKG, Linear Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 765-302
- Mfr. Part No.:
- MC79M12BDTRKG
- Brand:
- onsemi
Get a bulk buy discount
Add 200 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£10.48
(exc. VAT)
£12.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.524 | £10.48 | - |
| 200 - 980 | £0.325 | £6.50 | 37% |
| 1000 - 1980 | £0.188 | £3.76 | 64% |
| 2000 + | £0.183 | £3.66 | 65% |
*price indicative
- RS Stock No.:
- 765-302
- Mfr. Part No.:
- MC79M12BDTRKG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Height | 9.91mm | |
| Width | 2.28mm | |
| Length | 6.54mm | |
| Series | MC79M00 | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Height 9.91mm | ||
Width 2.28mm | ||
Length 6.54mm | ||
Series MC79M00 | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The onsemi Voltage regulator delivers a robust and reliable solution for fixed output negative voltage regulation. Designed for applications requiring precise voltage control, this regulator supports output voltages of −12 V while offering notable features such as thermal overload protection and short circuit current limiting. With a capacity to handle output currents exceeding 0.5 A, it ensures stable performance under varying load conditions. The device comes in a Compact DPAK package, promoting efficient heat dissipation and reducing the need for additional external components. Its proven operational stability makes it an excellent choice for powering sensitive electronic circuits.
No external components are required for operation, simplifying the design process
Internal thermal overload protection safeguards the device from damage during abnormal conditions
Short circuit current limiting enhances reliability and prevents excessive current flow
Output transistor safe-area compensation maintains operational integrity across a range of temperatures
Available in a Pb−Free package, supporting environmentally friendly manufacturing practices
Designed to operate efficiently with adjustable input voltage ranges, making it versatile for multiple applications
Compact DPAK footprint facilitates efficient installation and optimizes space on PCBs
Related links
- onsemi MC79M15CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC79M12CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi NCV7805BDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC78M12CDTRKG, Linear Voltage Regulator 35V 3-Pin
- onsemi MC7805CD2TG, Voltage Regulator 35V 3-Pin
- onsemi MC79M15BDTG, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin
