Basler CMP-M2514-VSW CMP Series Vision Sensor Lens 25 mm Focal Length
- RS Stock No.:
- 814-143
- Mfr. Part No.:
- CMP-M2514-VSW
- Brand:
- Basler
Subtotal (1 unit)*
£963.70
(exc. VAT)
£1,156.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £963.70 |
*price indicative
- RS Stock No.:
- 814-143
- Mfr. Part No.:
- CMP-M2514-VSW
- Brand:
- Basler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Image Sensor Size | 0.67in | |
| Maximum Aperture | F1.4 | |
| Working Distance | 0.3 m to Infinity | |
| Focal Length | 25 mm | |
| IR Filter Included | Yes | |
| Series | CMP | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Image Sensor Size 0.67in | ||
Maximum Aperture F1.4 | ||
Working Distance 0.3 m to Infinity | ||
Focal Length 25 mm | ||
IR Filter Included Yes | ||
Series CMP | ||
The Basler fixed-focal lens is designed for Visible and SWIR image sensors, providing exceptional image clarity and performance. Ideal for applications requiring precise imaging in challenging light conditions.
Focal Length of 25mm ensures versatile imaging capabilities
Max. Aperture Ratio of 1:1.4 delivers superior light transmission
Effective Front Diameter of 17.8mm optimises image quality
Distortion minimised to 0.3% for reliable image accuracy
Related links
- Basler CMP-M0814-VSW CMP Series Vision Sensor Lens 8 mm Focal Length
- Basler CMP-M3514-VSW CMP Series Vision Sensor Lens 35 mm Focal Length
- Basler CMP-M1214-VSW CMP Series Vision Sensor Lens 12 mm Focal Length
- Basler CMP-H0514-VSW CMP Series Vision Sensor Lens 5 mm Focal Length
- Basler CMP-M1614-VSW CMP Series Vision Sensor Lens 16 mm Focal Length
- Siemens 6GF35608EA030FF0 SIMATIC MV500 Series Vision Sensor Lens 25 mm Focal Length
- Omron 3Z4S-LE SV-2514H SVH Series Vision Sensor Lens 25 mm Focal Length
- Siemens 6GF90011BG01 SIMATIC MV500 Series Vision Sensor Lens 25 mm Focal Length
