Basler CMP-M0814-VSW CMP Series Vision Sensor Lens 8 mm Focal Length

Subtotal (1 unit)*

£963.70

(exc. VAT)

£1,156.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£963.70

*price indicative

RS Stock No.:
814-142
Mfr. Part No.:
CMP-M0814-VSW
Brand:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Lens Mount Type

Type C

Product Type

Vision Sensor Lens

Image Sensor Size

0.67in

Maximum Aperture

F1.4

Working Distance

0.1 m to Infinity

Focal Length

8 mm

IR Filter Included

Yes

Series

CMP

The Basler fixed-focal lens is designed for use with Visible and SWIR image sensors, ensuring high-quality imaging in a Compact C-Mount configuration.

Focal length of 8mm allows for versatile imaging applications

Maximum aperture ratio of 1:1.4 ensures excellent light transmission

Effective front diameter measures φ21.5mm, enhancing optical performance

Distortion rates as low as -1.1% for enhanced image accuracy

Manual focus and iris control for precise adjustments

Operational temperature range from -10℃ to +50℃ for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy