Basler CMP-M3514-VSW CMP Series Vision Sensor Lens 35 mm Focal Length
- RS Stock No.:
- 814-117
- Mfr. Part No.:
- CMP-M3514-VSW
- Brand:
- Basler
Subtotal (1 unit)*
£963.70
(exc. VAT)
£1,156.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £963.70 |
*price indicative
- RS Stock No.:
- 814-117
- Mfr. Part No.:
- CMP-M3514-VSW
- Brand:
- Basler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Lens Mount Type | Type C | |
| Product Type | Vision Sensor Lens | |
| Image Sensor Size | 0.67in | |
| Maximum Aperture | F1.4 | |
| Working Distance | 0.3 m to Infinity | |
| Focal Length | 35 mm | |
| IR Filter Included | Yes | |
| Series | CMP | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Lens Mount Type Type C | ||
Product Type Vision Sensor Lens | ||
Image Sensor Size 0.67in | ||
Maximum Aperture F1.4 | ||
Working Distance 0.3 m to Infinity | ||
Focal Length 35 mm | ||
IR Filter Included Yes | ||
Series CMP | ||
- COO (Country of Origin):
- DE
The Basler lens is designed for visible and short-wave infrared imaging. It features a fixed focal length, making it suitable for a range of applications requiring high precision and clarity.
Effective front diameter of φ24mm for enhanced optics
Focal length of 35mm offering versatile imaging capabilities
Maximum aperture ratio of 1:1.4 for optimal light transmission
Distortion at 2/3 type measured at -0.8%, ensuring image accuracy
Operational range of F1.4 to F16C for flexible lighting conditions
Related links
- Basler CMP-M0814-VSW CMP Series Vision Sensor Lens 8 mm Focal Length
- Basler CMP-H0514-VSW CMP Series Vision Sensor Lens 5 mm Focal Length
- Basler CMP-M2514-VSW CMP Series Vision Sensor Lens 25 mm Focal Length
- Basler CMP-M1614-VSW CMP Series Vision Sensor Lens 16 mm Focal Length
- Basler CMP-M1214-VSW CMP Series Vision Sensor Lens 12 mm Focal Length
- Omron 3Z4S-LE SV-3514H SVH Series Vision Sensor Lens 35 mm Focal Length
- Siemens 6GF90011BH01 SIMATIC MV500 Series Vision Sensor Lens 35 mm Focal Length
- Omron 3Z4S-LE VS-3514H1 SV-H1 Series Vision Sensor Lens 35 mm Focal Length
