StarTech.com 4 Port HDMI over HDMI over Ethernet Cable HDMI HDMI Extender 70 m, 3840 x 2160 px Maximum Resolution
- RS Stock No.:
- 847-705
- Mfr. Part No.:
- 4K7014IC-EXTEND-HDMI
- Brand:
- StarTech.com
Subtotal (1 unit)*
£813.37
(exc. VAT)
£976.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £813.37 |
*price indicative
- RS Stock No.:
- 847-705
- Mfr. Part No.:
- 4K7014IC-EXTEND-HDMI
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Audio Connection Type | HDMI | |
| Video Connection Type | HDMI | |
| Product Type | HDMI Extender | |
| Number of Video Ports | 4 | |
| Transmission Method | HDMI over Ethernet Cable | |
| Maximum Resolution | 3840 x 2160 px | |
| Extension Distance | 70m | |
| Sub Type | HDMI Extender | |
| Power Consumption | 24W | |
| Local Device Weight | 375g | |
| Remote Device Weight | 375g | |
| Local Device Depth | 180mm | |
| Local Device Height | 23mm | |
| Local Device Width | 103mm | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Remote Device Depth | 180mm | |
| Remote Device Width | 103mm | |
| Remote Device Height | 23mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Audio Connection Type HDMI | ||
Video Connection Type HDMI | ||
Product Type HDMI Extender | ||
Number of Video Ports 4 | ||
Transmission Method HDMI over Ethernet Cable | ||
Maximum Resolution 3840 x 2160 px | ||
Extension Distance 70m | ||
Sub Type HDMI Extender | ||
Power Consumption 24W | ||
Local Device Weight 375g | ||
Remote Device Weight 375g | ||
Local Device Depth 180mm | ||
Local Device Height 23mm | ||
Local Device Width 103mm | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Remote Device Depth 180mm | ||
Remote Device Width 103mm | ||
Remote Device Height 23mm | ||
- COO (Country of Origin):
- PH
StarTech HDMI Extender, 70m Extension Distance, 3840x2160 px Maximum Resolution - 4K7014IC-EXTEND-HDMI
This HDMI extender transmits HDMI signals over standard Ethernet cabling to extend high-resolution video and audio over long distances for installations requiring remote displays. It consists of a transmitter and a receiver pair designed to carry HDMI audio and video between a source and display, supporting modern 4K resolution for use in professional AV setups.
Features and Benefits:
• Supports 3840x2160 resolution for detailed 4K output
• Extends HDMI over Ethernet up to 70m for long runs
• Four HDMI ports enable multi-display distribution from one source
• Passes audio via HDMI for simplified single-cable connectivity
• Complies with CE, FCC and ICES EMC standards for electromagnetic compatibility
• Consumes 24W to provide consistent power for transmitter and receiver
• Extends HDMI over Ethernet up to 70m for long runs
• Four HDMI ports enable multi-display distribution from one source
• Passes audio via HDMI for simplified single-cable connectivity
• Complies with CE, FCC and ICES EMC standards for electromagnetic compatibility
• Consumes 24W to provide consistent power for transmitter and receiver
Applications
• Suitable for digital signage installations across multiple screens
• Ideal for conference rooms requiring remote projector feeds
• Used with control rooms needing centralised video distribution
• Can be used for classroom AV systems with long cable runs
• Useful in retail environments for ceiling-mounted displays
• Ideal for conference rooms requiring remote projector feeds
• Used with control rooms needing centralised video distribution
• Can be used for classroom AV systems with long cable runs
• Useful in retail environments for ceiling-mounted displays
What physical sizes should I plan for rack or shelf space?
Each unit measures 103 x 180 x 23mm and can be accommodated on narrow shelves or within equipment racks that accept small-format devices.
How heavy are the units for mounting considerations?
Both transmitter and receiver weigh 375 g each, allowing for simple bracket or shelf mounting without heavy-duty supports.
Does the extender require external certification for installations?
It meets CE, FCC and ICES EMC approvals, which may assist compliance checks during system installation.
What cabling and connection type does it use between units?
The signal is carried over Ethernet cabling using HDMI over RJ45 connectivity between transmitter and receiver.
Related links
- StarTech.com 2 Port HDMI over HDMI over Ethernet Cable HDMI HDMI Extender 70 m, 3840 x 2160 px Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI HDMI Extender 50 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI HDMI 70 m, 3840 x 2160 Maximum Resolution
- StarTech.com 3 Port HDMI over HDBaseT HDMI HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI over Ethernet Cable HDMI Extender 70 m, 4K @ 30 Hz Maximum Resolution
- StarTech.com 1 Port HDMI over HDMI 7.1 Surround Sound Audio HDMI Extender 35 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDMI HDMI Extender 14 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution


