StarTech.com 2 Port HDMI over HDMI over Ethernet Cable HDMI HDMI Extender 70 m, 3840 x 2160 px Maximum Resolution
- RS Stock No.:
- 847-704
- Mfr. Part No.:
- 4K7012IC-EXTEND-HDMI
- Brand:
- StarTech.com
Subtotal (1 unit)*
£567.29
(exc. VAT)
£680.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £567.29 |
*price indicative
- RS Stock No.:
- 847-704
- Mfr. Part No.:
- 4K7012IC-EXTEND-HDMI
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Connection Type | HDMI | |
| Product Type | HDMI Extender | |
| Audio Connection Type | HDMI | |
| Number of Video Ports | 2 | |
| Transmission Method | HDMI over Ethernet Cable | |
| Maximum Resolution | 3840 x 2160 px | |
| Extension Distance | 70m | |
| Sub Type | HDMI Extender | |
| Power Consumption | 24W | |
| Local Device Weight | 261g | |
| Remote Device Weight | 261g | |
| Local Device Depth | 154mm | |
| Local Device Height | 23mm | |
| Local Device Width | 70mm | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Remote Device Depth | 154mm | |
| Remote Device Height | 23mm | |
| Remote Device Width | 70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Connection Type HDMI | ||
Product Type HDMI Extender | ||
Audio Connection Type HDMI | ||
Number of Video Ports 2 | ||
Transmission Method HDMI over Ethernet Cable | ||
Maximum Resolution 3840 x 2160 px | ||
Extension Distance 70m | ||
Sub Type HDMI Extender | ||
Power Consumption 24W | ||
Local Device Weight 261g | ||
Remote Device Weight 261g | ||
Local Device Depth 154mm | ||
Local Device Height 23mm | ||
Local Device Width 70mm | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Remote Device Depth 154mm | ||
Remote Device Height 23mm | ||
Remote Device Width 70mm | ||
- COO (Country of Origin):
- PH
StarTech HDMI Extender, 3840x2160 Maximum Resolution, 70m Extension Distance - 4K7012IC-EXTEND-HDMI
This HDMI extender provides point-to-point extension of HDMI signals across structured cabling, allowing a source and display to be separated by long distances. It transmits audio and video over Ethernet cable, maintaining high-resolution output for installations where direct HDMI cabling is impractical. The kit comprises a transmitter and receiver designed for integration into AV systems that demand extended reach and consistent signal delivery.
Features and Benefits:
• Extends HDMI over Ethernet up to 70m for remote displays
• Supports 3840 x 2160 resolution for detailed 4K output
• Dual video ports enable connection to two displays simultaneously
• Low-latency transmission minimises lag for real-time content
• 24W power consumption allows powered operation without excess draw
• Supports 3840 x 2160 resolution for detailed 4K output
• Dual video ports enable connection to two displays simultaneously
• Low-latency transmission minimises lag for real-time content
• 24W power consumption allows powered operation without excess draw
Applications
• Suitable for digital signage across retail or transport hubs
• Ideal for boardroom AV where source and screen are separated
• Used with lecture-capture systems requiring distant camera feeds
• Can be used for POS display networks in multi-screen setups
• Ideal for boardroom AV where source and screen are separated
• Used with lecture-capture systems requiring distant camera feeds
• Can be used for POS display networks in multi-screen setups
What certifications relate to electromagnetic compatibility?
The units meet recognised CE, FCC and ICES EMC standards to address emissions and immunity parameters.
What form-factor considerations apply to rack or shelf placement?
Each unit is compact and lightweight, facilitating discreet placement on shelves or within AV furniture where a depth of 154mm is acceptable.
How does the kit handle audio formats over distance?
Audio is carried via the HDMI link alongside video, preserving the embedded audio stream through the Ethernet extension method.
What are the physical weights and widths for handling and installation?
Both transmitter and receiver weigh 261 g and have a width of 70mm to aid planning for mounting or enclosure space.
Related links
- StarTech.com 4 Port HDMI over HDMI over Ethernet Cable HDMI HDMI Extender 70 m, 3840 x 2160 px Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI HDMI 70 m, 3840 x 2160 Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI HDMI Extender 50 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI over Ethernet Cable HDMI Extender 70 m, 4K @ 30 Hz Maximum Resolution
- StarTech.com 3 Port HDMI over HDBaseT HDMI HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDMI 7.1 Surround Sound Audio HDMI Extender 35 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDMI HDMI Extender 14 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution


