Teng Tools Plug Plug Drain Plug
- RS Stock No.:
- 809-136
- Mfr. Part No.:
- DP1314
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.00 |
*price indicative
- RS Stock No.:
- 809-136
- Mfr. Part No.:
- DP1314
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plug | |
| Kit Type | Plug | |
| Kit Contents | Drain Plug | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plug | ||
Kit Type Plug | ||
Kit Contents Drain Plug | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools drain plug is a versatile tool designed for efficient removal and installation of drain plugs in engines and gearboxes. Its double-ended design provides two tools in one for enhanced functionality.
Double-ended design offers two functional tools in one unit
Compatible for use with a T bar or a 21mm socket or wrench
Specifically designed for drain plugs with an 8 x 10mm hex size
Manufactured in Taiwan from quality materials for durability
Related links
- Teng Tools Plug Plug Drain Plug
- Facom Drain-Plug Wrench Vehicle Test Kit Drain Plug Wrench
- Teng Tools Vehicle Repair Dolly Heel Bodywork Dolly
- Teng Tools Dolly Curved Dolly
- Teng Tools Compressor Piston Ring Compressor
- Vehicle Test Kits
- Facom Vehicle Test Kit Glow Plug Tester
- SAM Electric Pump Vehicle Test Kit Aluminium Brake Bleeder Plug
