Teng Tools Plug Plug Drain Plug
- RS Stock No.:
- 809-133
- Mfr. Part No.:
- DP0810
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.00 |
*price indicative
- RS Stock No.:
- 809-133
- Mfr. Part No.:
- DP0810
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Kit Type | Plug | |
| Product Type | Plug | |
| Kit Contents | Drain Plug | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Kit Type Plug | ||
Product Type Plug | ||
Kit Contents Drain Plug | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools drain plug is a double-ended tool designed for efficient use on engine and gearbox drain plugs, providing versatility in a Compact design.
Double-ended design offers two tools in one for added convenience
Compatible with T bars and 21mm sockets or wrenches for versatile usage
Manufactured in Taiwan, ensuring quality and durability
Lightweight at 81 grams, facilitating ease of handling
Compact length of 52 mm allows for nimble access in tight spaces
Related links
- Teng Tools Plug Plug Drain Plug
- Facom Drain-Plug Wrench Vehicle Test Kit Drain Plug Wrench
- Teng Tools Vehicle Repair Dolly Heel Bodywork Dolly
- Teng Tools Dolly Curved Dolly
- Teng Tools Compressor Piston Ring Compressor
- Vehicle Test Kits
- Facom Vehicle Test Kit Glow Plug Tester
- SAM Electric Pump Vehicle Test Kit Aluminium Brake Bleeder Plug
