Teng Tools Compressor Piston Ring Compressor
- RS Stock No.:
- 809-553
- Mfr. Part No.:
- AT020
- Brand:
- Teng Tools
Subtotal (1 unit)*
£42.30
(exc. VAT)
£50.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.30 |
*price indicative
- RS Stock No.:
- 809-553
- Mfr. Part No.:
- AT020
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Compressor | |
| Kit Contents | Piston Ring Compressor | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Compressor | ||
Kit Contents Piston Ring Compressor | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools piston ring compressor is designed for securely holding piston rings in place during piston removal or replacement. It caters to a range of cylinder diameters from 90mm to 175mm, ensuring effective functionality.
Four tightening bands are suitable for cylinder diameters from 90 to 175mm
Self-locking ratchet pawl prevents premature release and enhances locking action
Friction-proof band edge ensures smooth and precise operation
Net weight of 524 grams offers a solid yet manageable tool
Related links
- Facom Piston Ring Compressors Vehicle Test Kit One Piston Ring Compressor, 55-110mm Dia
- Facom Piston Ring Compressors Vehicle Test Kit One Piston Ring Compressor, 100-160mm Dia
- Teng Tools Vehicle Repair Dolly Heel Bodywork Dolly
- Teng Tools Dolly Curved Dolly
- Teng Tools Plug Plug Drain Plug
- Facom Vehicle Test Kit Spring Compressor
- Facom Pneumatic 2.5T Spring Compressor Vehicle Test Kit Spring Compressor
- Facom Pneumatic 2.5T Spring Compressor Vehicle Test Kit
