Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- RS Stock No.:
- 283-8743
- Mfr. Part No.:
- S97010B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£6,486.92
(exc. VAT)
£7,784.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,486.92 |
*price indicative
- RS Stock No.:
- 283-8743
- Mfr. Part No.:
- S97010B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| For Use With | Vector Network Analyzer | |
| Frequency Range | 44 GHz | |
| Connector Type | USB | |
| Length | 333mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
For Use With Vector Network Analyzer | ||
Frequency Range 44 GHz | ||
Connector Type USB | ||
Length 333mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Time Domain Analyser that analyses the capability and allows you to measure the time domain response of a device. The analyzer can transform frequency domain data to the time domain or time domain data to the frequency domain.
Gating available to remove unwanted responses
Transform frequency domain
Beneficial in tuning many filter types
Compatible with all the USB vector network analyzer
Note
Manufacturers Warranty
Related links
- Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies 333 mm 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies
- Keysight Technologies 900 mm
- Keysight Technologies 380 mm
- Keysight Technologies with 3.5 mm Male, 3.5 mm Female Connector 6.5 GHz
- Keysight Technologies with Type N Male Connector 14 GHz
