Keysight Technologies with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- RS Stock No.:
- 283-8748
- Mfr. Part No.:
- S97553B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,845.04
(exc. VAT)
£4,614.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,845.04 |
*price indicative
- RS Stock No.:
- 283-8748
- Mfr. Part No.:
- S97553B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| For Use With | Vector Network Analyzer | |
| Frequency Range | 44 GHz | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
For Use With Vector Network Analyzer | ||
Frequency Range 44 GHz | ||
Connector Type USB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Multiport Calibrated Measurements with Switch Instruments and it provides a macro which enables full multiport error correction and measurement capabilities using external switch instruments
Provides multiport calibrated measurements using external switch matrix module
Switches supported
Controls the calibrations
Measurement data is converted and transferred to a VNA viewer
Note
Manufacturers Warranty
Related links
- Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies 333 mm 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Rohde & Schwarz with USB Connector 0.050 → 44 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Keysight Technologies with 3.5 mm Male, 3.5 mm Female Connector 6.5 GHz
- Keysight Technologies with Type N Male Connector 14 GHz
- Keysight Technologies with Type N Male Connector 18 GHz
- Keysight Technologies with Type N Male Connector 9 GHz
- Keysight Technologies with Type N Male Connector 6.5 GHz
