Keysight Technologies 333 mm 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- RS Stock No.:
- 283-8747
- Mfr. Part No.:
- S97552B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,845.04
(exc. VAT)
£4,614.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,845.04 |
*price indicative
- RS Stock No.:
- 283-8747
- Mfr. Part No.:
- S97552B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| For Use With | Vector Network Analyzer | |
| Frequency Range | 44 GHz | |
| Length | 333mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
For Use With Vector Network Analyzer | ||
Frequency Range 44 GHz | ||
Length 333mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Multiport Calibration Assistant that provides a tool to flexibly create and manage calibration sets for multiport measurements
Facilitates the calibration of massive multiport VNA by using electronic calibration units
Perform multiport calibration with a simple procedure
Merge multiple calibrations to create one N-port calibration set
Propagate the power calibration
Perform operations on a local or remote VNA
Note
Manufacturers Warranty
Related links
- Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies
- Keysight Technologies 900 mm
- Keysight Technologies 380 mm
- Rohde & Schwarz with USB Connector 0.050 → 44 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Keysight Technologies with 3.5 mm Male, 3.5 mm Female Connector 6.5 GHz
- Keysight Technologies with Type N Male Connector 14 GHz
