Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser

Subtotal (1 unit)*

£4,532.44

(exc. VAT)

£5,438.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,532.44

*price indicative

RS Stock No.:
283-8746
Mfr. Part No.:
S97551B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Vector Network Analyser Accessory

For Use With

Vector Network Analyzer

Frequency Range

44 GHz

Connector Type

USB

Length

333mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies N-port Calibrated Measurements Software that enables full multiport error correction and measurement capabilities when using multiple USB vector network analyzers

Extended number of test ports with multiple analyzers

Full N-port error correction

Standard S-parameters across all N-ports

Balanced S-parameter measurements

Compatible with all USB vector network analyzers

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy