TDK, Standard Varistor 480 pF 165 A, Clamping 100 V, Varistor 100 V, 4032

Stock information currently inaccessible
RS Stock No.:
138-9277
Mfr. Part No.:
B72660M0600K072
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Varistor

Varistor Voltage

100 V

Packaging

Tape & Reel

Clamping Voltage VC

100V

Clamping Current

165A

Mount Type

Surface

Series

Standard

Maximum AC Voltage

60V ac

Maximum DC Voltage

85V dc

Maximum Surge Current

1200A

Capacitance

480pF

Minimum Operating Temperature

-40°C

Length

10.2mm

Pin Count

2

Maximum Operating Temperature

105°C

Depth

8mm

Thickness

4.5mm

Standards/Approvals

CSA, UL, CQC, VDE, IEC

Package/Case

4032

Energy Rating

23000mJ

Automotive Standard

No

SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is MADE of flame-retardant material

Electrical equivalents to leaded types SIOV-S05/S07

Operating voltage up to 300 VRMS

SMD plastic package

RoHS-compatible

Suitable for lead-free soldering

UL approved

CSA approved (types with voltages higher than 130 VRMS)

PSpice models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy