Tufvassons Transformator Auto-Transformer, 1 Phase 1 kVA, 230 V ac 260 V ac
- RS Stock No.:
- 285-8335
- Distrelec Article No.:
- 156-30-058
- Mfr. Part No.:
- KIEA 4
- Brand:
- Tufvassons Transformator
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8335
- Distrelec Article No.:
- 156-30-058
- Mfr. Part No.:
- KIEA 4
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage | 230 V ac | |
| Product Type | Auto-Transformer | |
| Secondary Voltage | 260 V ac | |
| Mount Type | Table | |
| Electrical Phase | 1 | |
| Power | 1kVA | |
| Length | 210mm | |
| Series | KIEA | |
| Standards/Approvals | No | |
| Width | 175mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 300Hz | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage 230 V ac | ||
Product Type Auto-Transformer | ||
Secondary Voltage 260 V ac | ||
Mount Type Table | ||
Electrical Phase 1 | ||
Power 1kVA | ||
Length 210mm | ||
Series KIEA | ||
Standards/Approvals No | ||
Width 175mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 300Hz | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- IN
The transformer is called an autotransformer, which means that it doesnt have separate windings. The winding consists of double-varnished wire mounted on a robust frame together with a carbon brush.
Autotransformer design for seamless voltage control
Double-varnished wire winding for durability
Highly efficient with electromagnetic interference prevention
Easy table assembly for quick installation
Compliance with safety and manufacturing standards for reliability
Related links
- Tufvassons Transformator Auto-Transformer 3.1 kVA 230 V 260 V
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Carroll & Meynell Encapsulated 1 kVA Auto-Transformer 114.2 V ac Secondary
- RS PRO Enclosed 1 kVA Auto-Transformer 230 V ac 115 V ac Secondary
- Block Site Transformer 1 kVA 2 x 115 V ac Secondary, 4.35 A O/P
- RS PRO Site Transformer 1 kVA 110 V Secondary, 4 A O/P
- Carroll & Meynell DMC 2 kVA Auto-Transformer 115 V ac Secondary
