Tufvassons Transformator Auto-Transformer 3.1 kVA, 230 V, 230 V 260 V
- RS Stock No.:
- 288-5034
- Distrelec Article No.:
- 156-30-041
- Mfr. Part No.:
- OIEA 15
- Brand:
- Tufvassons Transformator
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-5034
- Distrelec Article No.:
- 156-30-041
- Mfr. Part No.:
- OIEA 15
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage | 230 V, 230 V | |
| Product Type | Auto-Transformer | |
| Secondary Voltage | 260 V | |
| Electrical Phase | 1 | |
| Mount Type | Panel | |
| Power | 3.1kVA | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Width | 225mm | |
| Series | OIEA | |
| Maximum Operating Frequency | 300Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage 230 V, 230 V | ||
Product Type Auto-Transformer | ||
Secondary Voltage 260 V | ||
Electrical Phase 1 | ||
Mount Type Panel | ||
Power 3.1kVA | ||
Length 25mm | ||
Standards/Approvals No | ||
Width 225mm | ||
Series OIEA | ||
Maximum Operating Frequency 300Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
The autotransformer is designed for testing equipment, offering stepless voltage control with a retained sine shape. With a high efficiency and complete avoidance of electromagnetic interference, this transformer is easy to install and ensures precision in voltage control.
Autotransformer design with double-varnished wire for efficient voltage control
Highly efficient with complete avoidance of electromagnetic interference
Stepless voltage control with retained sine shape for precision
Easy installation on panel or chassis with four screws for convenience
Ensures maximum 260V output voltage with a load capacity of 15A
Complies with safety standards EN 61558-1; EN 61558-2-14 for reliability
Related links
- Tufvassons Transformator Auto-Transformer 230 V ac 260 V ac
- Tufvassons Transformator Lighting Transformer 60 VA 230 V, 11.5 V
- Tufvassons Transformator Safety Transformer 60 VA 24 V Secondary
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Carroll & Meynell DMC 2 kVA Auto-Transformer 115 V ac Secondary
- Block Open Frame 15 kVA Auto-Transformer 400 V ac Secondary
- Block Open Frame 15 kVA Auto-Transformer 230 V ac Primary, 400 V ac Secondary
