SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa

Subtotal (1 unit)*

£78.88

(exc. VAT)

£94.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.88

*price indicative

RS Stock No.:
612-761
Mfr. Part No.:
ZSE20-P-C6H-LD
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure & Vacuum Switch

Minimum Operating Pressure

-101kPa

Current

25mA

Switch Output

PNP

Suitable Medias

Air, Gas, Non-Corrosive Gas

Mount Type

Adapter

Pressure Type

Vacuum

Voltage

12V dc, 24V dc

Series

ZSE20

Maximum Operating Pressure

5 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie), UL/CSA (E216656)

IP Rating

IP65, IP40

Hazardous Area Certification

No

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC Pressure Switch is designed for vacuum pressure applications and can be easily integrated with ZX or ZR vacuum systems. The ZSE2 series pressure switch features a quick response time of just 10ms, ensuring fast and accurate pressure monitoring. With its plug connector option, wiring is simplified, making installation and setup hassle-free.

Rohs compliant

Display provided

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy