SMC Pressure Switch PNP -101 kPa to 0 bar
- RS Stock No.:
- 402-761
- Mfr. Part No.:
- ISE20-P-M5
- Brand:
- SMC
Subtotal (1 unit)*
£59.03
(exc. VAT)
£70.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.03 |
*price indicative
- RS Stock No.:
- 402-761
- Mfr. Part No.:
- ISE20-P-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -101kPa | |
| Port Size | M5 Female Thread | |
| Current | 25mA | |
| Switch Output | 1 Output (PNP) | |
| Contact Configuration | PNP | |
| Suitable Medias | Air | |
| Pressure Type | Digital Pressure | |
| Mount Type | Panel, Bracket | |
| Voltage | 24V | |
| Series | ISE20 | |
| Maximum Operating Pressure | 0 bar | |
| Connection Thread Standard | M | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, CE, RoHS, UL | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -101kPa | ||
Port Size M5 Female Thread | ||
Current 25mA | ||
Switch Output 1 Output (PNP) | ||
Contact Configuration PNP | ||
Suitable Medias Air | ||
Pressure Type Digital Pressure | ||
Mount Type Panel, Bracket | ||
Voltage 24V | ||
Series ISE20 | ||
Maximum Operating Pressure 0 bar | ||
Connection Thread Standard M | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, CE, RoHS, UL | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC ISE2 series Digital pressure switch is a compact pressure switch for positive pressure and can be integrated with ZX or ZR vacuum systems. The ISE2 series pressure switch has a quick response time of 10mS and the plug connector option makes wiring easy and simple.
RoHS compliant
Easy screen switching
Compact and lightweight
Related links
- SMC Pressure Switch PNP 0.1 MPa to 10 bar
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0.1 bar
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch -101 kPa to 0 kPA
- SMC Pressure Switch NPN -101 kPa to 0 bar
- SMC Pressure Switch 0.1 MPa to -0.1 MPa
