SMC Pressure Switch -101 kPa to 0 kPA
- RS Stock No.:
- 894-436
- Mfr. Part No.:
- ZSE20-P-01-L
- Brand:
- SMC
Subtotal (1 unit)*
£80.14
(exc. VAT)
£96.17
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.14 |
*price indicative
- RS Stock No.:
- 894-436
- Mfr. Part No.:
- ZSE20-P-01-L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -101kPa | |
| Current | 25mA | |
| Switch Output | NPN or PNP | |
| Suitable Medias | Water | |
| Pressure Type | Vacuum | |
| Mount Type | Direct Mount | |
| Voltage | 24V | |
| Series | ZSE20 | |
| Maximum Operating Pressure | 0 kPA | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -5°C | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | CE, RoHS | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -101kPa | ||
Current 25mA | ||
Switch Output NPN or PNP | ||
Suitable Medias Water | ||
Pressure Type Vacuum | ||
Mount Type Direct Mount | ||
Voltage 24V | ||
Series ZSE20 | ||
Maximum Operating Pressure 0 kPA | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -5°C | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification CE, RoHS | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC pressure switch designed for vacuum applications, providing precise control and monitoring to enhance system efficiency and performance.
Compact design allows for easy integration within existing setups
Fast response time of 10 milliseconds ensures Rapid operational feedback
Plug connector simplifies wiring, reducing installation time
Suitable for use with ZX or ZR vacuum systems, expanding application versatility
Related links
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa
- SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- SMC Vacuum Switch, IP40 0 kPa 50 °C
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch 0.1 MPa to -0.1 MPa
- SMC Pressure Switch NPN -101 kPa to 0 bar
