Bosch Rexroth Pressure Switch

Subtotal (1 unit)*

£63.42

(exc. VAT)

£76.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.42

*price indicative

RS Stock No.:
588-672
Mfr. Part No.:
3842559948
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Pressure Switch

Mount Type

Adapter

Series

MPS8.0

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Bosch Rexroth Connection Adapter is used between the lift module and the control unit to connect a pressure wave switching strip. Only one adapter is required, even in systems that use distributors.

0.13 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy