Norgren Digital Hydraulic Pressure Switch, G 1/4 420bar to 420 bar
- RS Stock No.:
- 713-2696
- Mfr. Part No.:
- 0882400
- Brand:
- Norgren
Subtotal (1 unit)*
£83.01
(exc. VAT)
£99.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.01 |
*price indicative
- RS Stock No.:
- 713-2696
- Mfr. Part No.:
- 0882400
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Operating Pressure | 420 bar | |
| Minimum Operating Pressure | 420bar | |
| Connection | G 1/4 | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Rating | 1.2A | |
| Thread Gender | Female | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Operating Pressure 420 bar | ||
Minimum Operating Pressure 420bar | ||
Connection G 1/4 | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Contact Rating 1.2A | ||
Thread Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Digital Hydraulic Pressure Switch, R 1/8 in 0.1kPa to 0.1 → 1 kPa
- RS PRO Digital Hydraulic Pressure Switch, R 1/8 in 0.1kPa to 0 → 101 kPa
- Norgren Pressure Switch, G 1/4 5bar to 70 bar
- Norgren Pressure Switch, G 1/4 25bar to 250 bar
- Norgren Pressure Switch, G 1/4 1bar to 30 bar
- RS PRO Pressure Switch, G1/4 0bar to 420 bar
- Norgren Pressure Switch, G 1/4 0.2bar to 12 bar
- Norgren Pressure Switch, G 1/4 11bar to 17 bar
