Festo Vacuum Ejector, 0.7 mm nozzle, 7.9 bar 15 L/min, OVEH series
- RS Stock No.:
- 852-009
- Mfr. Part No.:
- OVEH-7-H-Q6-G18-UA-C-PNLK-SR12-HRC
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,285.67
(exc. VAT)
£1,542.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,285.67 |
*price indicative
- RS Stock No.:
- 852-009
- Mfr. Part No.:
- OVEH-7-H-Q6-G18-UA-C-PNLK-SR12-HRC
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 15L/min | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 0.7mm | |
| Series | OVEH | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Exhaust Port Type | Silencer | |
| Minimum Operating Temperature | 0°C | |
| Supply Port Size | 6 mm | |
| Vacuum Port Size | G1/8 | |
| Maximum Supply Pressure | 0.7MPa | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 15L/min | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 0.7mm | ||
Series OVEH | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Exhaust Port Type Silencer | ||
Minimum Operating Temperature 0°C | ||
Supply Port Size 6 mm | ||
Vacuum Port Size G1/8 | ||
Maximum Supply Pressure 0.7MPa | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator efficiently generates high vacuum using a Compact design, Ideal for various automated applications, ensuring reliable operation in diverse environments.
Nominal size of the Laval nozzle is 0.7 mm for optimal performance
Operating pressure ranges from 0.2 MPa to 0.7 MPa, providing flexibility
Integrated electrical functions include an ejector Pulse and pressure sensor
Compatible with IO-Link for enhanced connectivity and control
Maintains a maximum vacuum level of 92% for effective suction
Related links
- Festo Vacuum Ejector 7.9 bar 15 L/min, OVEH series
- Festo Vacuum Ejector 4.1 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 30 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector VN series
- Festo Vacuum Ejector 7 bar 13.5 L/min, VN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
