Festo Vacuum Ejector, 0.95 mm nozzle, 4.1 bar 18 L/min, OVEH series
- RS Stock No.:
- 852-007
- Mfr. Part No.:
- OVEH-10-H-Q6-G18-UA-C-PNLK-SR12-HRC
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,285.67
(exc. VAT)
£1,542.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,285.67 |
*price indicative
- RS Stock No.:
- 852-007
- Mfr. Part No.:
- OVEH-10-H-Q6-G18-UA-C-PNLK-SR12-HRC
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 18L/min | |
| Maximum Vacuum Pressure | 4.1bar | |
| Nozzle Diameter | 0.95mm | |
| Series | OVEH | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Exhaust Port Type | Silencer | |
| Supply Port Size | 6 mm | |
| Vacuum Port Size | G1/8 | |
| Maximum Supply Pressure | 0.7MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 18L/min | ||
Maximum Vacuum Pressure 4.1bar | ||
Nozzle Diameter 0.95mm | ||
Series OVEH | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Exhaust Port Type Silencer | ||
Supply Port Size 6 mm | ||
Vacuum Port Size G1/8 | ||
Maximum Supply Pressure 0.7MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is designed for precise applications in human-robot collaboration environments. Its robust construction and Advanced features ensure optimal efficiency in generating high vacuum levels.
Operational voltage range of DC 21.6 V to 26.4 V accommodates various setups
Maximum vacuum capacity reaches an impressive 92%, Ideal for rigorous tasks
Integrated functions include an ejector Pulse and electric on/off valve
Vibration resistance meets transport application standards for reliability
Related links
- Festo Vacuum Ejector 7.9 bar 30 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 15 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
