SMC Vacuum Filter - ZFC Series, 5 μm, 6 mm Dia Port Connection

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£13.84

(exc. VAT)

£16.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 299 unit(s) ready to ship
  • Plus 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£13.84-
5 - 9£13.442%
10 +£12.996%

*price indicative

RS Stock No.:
175-9945
Mfr. Part No.:
ZFC54-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

6 mm Dia

Product Type

Vacuum Filter

Filtration Size

5μm

Connection Thread Standard

Metric

Series

ZFC

Maximum Flow Rate

20L/min

Housing Material

Resin Polybutylene

Seal Material

Hydrogenated Nitrile Rubber

Element Material

Sintered Resin

Overall Length

53.9mm

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Minimum Operating Pressure

-100kPa

Minimum Operating Temperature

0°C

Overall Width

23mm

Standards/Approvals

RoHS

Overall Height

33.4mm

COO (Country of Origin):
JP

SMC ZFC Series Vacuum Filter, 5μm Filtration size, 20L/min Maximum Flow Rate - ZFC54-B


This vacuum filter is designed for efficient filtration in various industrial applications. The compact unit features a port connection diameter of 6mm and achieves a maximum flow rate of 20 L/min. It operates within a temperature range of 0 to +60 °C, making it suitable for multiple environments. The advanced design ensures effective 5 μm filtration to protect equipment from particulates and dust.

Features & Benefits


• Capable of handling both positive and vacuum pressures

• Maximum operating pressure of 1 MPa enhances reliability

• 5 μm filtration efficiency protects sensitive components

• Flexible tubing options accommodate diverse installations

• Compact design optimises installation space without compromising performance

• Two element colours available for easy visual identification

Applications


• Used in automated production lines for enhanced equipment protection

• Suitable for pneumatic systems requiring compression and vacuum aspects

• Ideal for electrical and mechanical industry

• Employed in environments with dusty conditions to maintain air quality

What is the maintenance process for ensuring optimal performance?


Regular maintenance involves checking and replacing the filter element when the pressure drop reaches 0.1 MPa for positive pressure or 20 kPa for vacuum pressure. Cleaning any dust or debris from the filter housing before replacing the element is also crucial.

How do various tubing options enhance installation versatility?


The availability of both metric and inch tubing sizes allows compatibility with different systems and equipment, which streamlines the integration into existing setups, ensuring seamless operation.

What happens if the device is exposed to harsh chemicals or corrosive environments?


The vacuum filter should not be used in environments where corrosive gases or chemicals are present. Such conditions can lead to equipment failure and affect filtration efficiency. Proper protective measures should be implemented for safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy