OPTIBELT Wedge Belt, belt section 3V 1.016 m, 974 mm Length
- RS Stock No.:
- 283-7176
- Mfr. Part No.:
- 3V 400
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£8.11
(exc. VAT)
£9.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.11 |
*price indicative
- RS Stock No.:
- 283-7176
- Mfr. Part No.:
- 3V 400
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | 3V | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Datum Length | 1012mm | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 1.016m | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, ISO 1813 | |
| Inside Length | 974mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section 3V | ||
Sub Type Wedge Belt | ||
Series SK | ||
Datum Length 1012mm | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Outside Length 1.016m | ||
Belt Width 9mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, ISO 1813 | ||
Inside Length 974mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static
