OPTIBELT Raw Edge Belt, belt section 3VX 1.016 m, 974 mm Length
- RS Stock No.:
- 283-6952
- Mfr. Part No.:
- 3VX 400 XEP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.66 |
*price indicative
- RS Stock No.:
- 283-6952
- Mfr. Part No.:
- 3VX 400 XEP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Raw Edge Belt | |
| Belt Section | 3VX | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER XE-POWER PRO | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9mm | |
| Outside Length | 1.016m | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 4183, ISO 1813, DIN 7753 Part 1, RoHS, ISO 4184 | |
| Inside Length | 974mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Raw Edge Belt | ||
Belt Section 3VX | ||
Sub Type Raw Edge Belt | ||
Series SUPER XE-POWER PRO | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9mm | ||
Outside Length 1.016m | ||
Belt Height 8mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 4183, ISO 1813, DIN 7753 Part 1, RoHS, ISO 4184 | ||
Inside Length 974mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers
