OPTIBELT Drive Belt, belt section X13/AX, 2030mm Length
- RS Stock No.:
- 282-6289
- Mfr. Part No.:
- X13 X 2030
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£29.50
(exc. VAT)
£35.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.50 |
*price indicative
- RS Stock No.:
- 282-6289
- Mfr. Part No.:
- X13 X 2030
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | X13/AX | |
| Inside Length | 2000mm | |
| Series | SUPER TX | |
| Top Width | 13mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Belt Reference | AX79 | |
| Minimum Pulley Diameter | 63mm | |
| Length | 2030mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section X13/AX | ||
Inside Length 2000mm | ||
Series SUPER TX | ||
Top Width 13mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Belt Reference AX79 | ||
Minimum Pulley Diameter 63mm | ||
Length 2030mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged optibelt SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters
