OPTIBELT Drive Belt, belt section X13/AX, 995mm Length

Subtotal (1 unit)*

£13.82

(exc. VAT)

£16.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.82

*price indicative

RS Stock No.:
282-6305
Mfr. Part No.:
X13 X 995
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

X13/AX

Inside Length

965mm

Series

SUPER TX

Top Width

13mm

Material

Rubber

Belt Type

Raw Edge Belt

Belt Reference

AX38

Minimum Pulley Diameter

63mm

Length

995mm

COO (Country of Origin):
RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged optibelt SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.

Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters

Related links