OPTIBELT Drive Belt, belt section C/22, 4376mm Length
- RS Stock No.:
- 282-5983
- Mfr. Part No.:
- 22 X 4318
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£67.75
(exc. VAT)
£81.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.75 |
*price indicative
- RS Stock No.:
- 282-5983
- Mfr. Part No.:
- 22 X 4318
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | C/22 | |
| Inside Length | 4318mm | |
| Series | VB S=C Plus | |
| Top Width | 22mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Belt Reference | C170 | |
| Minimum Pulley Diameter | 200mm | |
| Length | 4376mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section C/22 | ||
Inside Length 4318mm | ||
Series VB S=C Plus | ||
Top Width 22mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference C170 | ||
Minimum Pulley Diameter 200mm | ||
Length 4376mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
