SKF Wedge Belt, belt section C, 4375mm Length
- RS Stock No.:
- 464-941
- Mfr. Part No.:
- PHG C170
- Brand:
- SKF
Subtotal (1 unit)*
£32.48
(exc. VAT)
£38.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.48 |
*price indicative
- RS Stock No.:
- 464-941
- Mfr. Part No.:
- PHG C170
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | C | |
| Outer Length | 4375mm | |
| Inside Length | 4318mm | |
| Series | PHG C | |
| Length | 4375mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section C | ||
Outer Length 4375mm | ||
Inside Length 4318mm | ||
Series PHG C | ||
Length 4375mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical V belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
