OPTIBELT Wedge Belt, belt section Z/10 1.232 m, 1.194 m Length
- RS Stock No.:
- 282-5596
- Mfr. Part No.:
- 10 X 1194
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.40 |
*price indicative
- RS Stock No.:
- 282-5596
- Mfr. Part No.:
- 10 X 1194
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | Z/10 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 1216mm | |
| Belt Reference | Z47 | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 10mm | |
| Outside Length | 1.232m | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 6mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4183, DIN 2215 | |
| Inside Length | 1.194m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section Z/10 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 1216mm | ||
Belt Reference Z47 | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 10mm | ||
Outside Length 1.232m | ||
Minimum Operating Temperature -40°C | ||
Belt Height 6mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4183, DIN 2215 | ||
Inside Length 1.194m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
