SKF Vee Belt, belt section Z, 1205mm Length
- RS Stock No.:
- 586-650
- Mfr. Part No.:
- PHG Z47
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£24.54
(exc. VAT)
£29.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.54 | £4.908 |
*price indicative
- RS Stock No.:
- 586-650
- Mfr. Part No.:
- PHG Z47
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | Z | |
| Inside Length | 1194mm | |
| Series | PHG | |
| Length | 1205mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section Z | ||
Inside Length 1194mm | ||
Series PHG | ||
Length 1205mm | ||
- COO (Country of Origin):
- CN
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
2759 Series Crimp Terminal contacts include:
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
