SKF Wrapped V-Belt, belt section Z 920 mm, 902 mm Length
- RS Stock No.:
- 586-400
- Mfr. Part No.:
- PHG Z35.5
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£39.10
(exc. VAT)
£46.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £39.10 | £3.91 |
*price indicative
- RS Stock No.:
- 586-400
- Mfr. Part No.:
- PHG Z35.5
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | Z | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 920mm | |
| Belt Height | 6mm | |
| Belt Width | 10mm | |
| Standards/Approvals | No | |
| Inside Length | 902mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section Z | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 920mm | ||
Belt Height 6mm | ||
Belt Width 10mm | ||
Standards/Approvals No | ||
Inside Length 902mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
