SKF Wedge Belt, belt section XPZ 1.55 m, 1.461 m Length

Subtotal (1 unit)*

£10.87

(exc. VAT)

£13.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.87

*price indicative

RS Stock No.:
267-9005
Mfr. Part No.:
PHG XPZ1537EP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

XPZ

Sub Type

Open Ended Belt

Series

PHG XPZ

Belt Material

Ethylene Propylene Diene Monomer Rubber

Cord Material

Polyester

Belt Width

9.7mm

Outside Length

1.55m

Belt Height

8mm

Standards/Approvals

RoHS

Inside Length

1.461m

COO (Country of Origin):
CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.

Excellent flexibility and high transverse rigidity

Low elongation during operation

Oil and heat resistant

Suitable for tropical climate

Reduced energy consumption and increased mean time between failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy