Gates Drive Belt, belt section B, 7040mm Length

Bulk discount available

Subtotal (1 unit)*

£100.43

(exc. VAT)

£120.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£100.43
5 - 9£98.41
10 +£96.41

*price indicative

RS Stock No.:
211-8025
Mfr. Part No.:
B276 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

B

Outer Length

7029mm

Datum Length

7040mm

Inside Length

7000mm

Series

Hi-Power

Top Width

17mm

Height

11mm

Length

7040mm

COO (Country of Origin):
PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent “dishing” and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.

Excellent performance/cost ratio
Reliability and efficiency
Long life

Related links