Gates Drive Belt, belt section B, 6740mm Length
- RS Stock No.:
- 211-8020
- Mfr. Part No.:
- B264 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£98.24
(exc. VAT)
£117.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £98.24 |
| 5 - 9 | £96.27 |
| 10 + | £94.32 |
*price indicative
- RS Stock No.:
- 211-8020
- Mfr. Part No.:
- B264 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | B | |
| Outer Length | 6729mm | |
| Datum Length | 6740mm | |
| Inside Length | 6700mm | |
| Series | Hi-Power | |
| Top Width | 17mm | |
| Height | 11mm | |
| Length | 6740mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section B | ||
Outer Length 6729mm | ||
Datum Length 6740mm | ||
Inside Length 6700mm | ||
Series Hi-Power | ||
Top Width 17mm | ||
Height 11mm | ||
Length 6740mm | ||
- COO (Country of Origin):
- PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
Reliability and efficiency
Long life
