Gates Drive Belt, belt section Z, 620mm Length
- RS Stock No.:
- 211-7910
- Mfr. Part No.:
- Z23.5 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.89 |
| 5 - 9 | £8.70 |
| 10 - 24 | £8.53 |
| 25 + | £8.35 |
*price indicative
- RS Stock No.:
- 211-7910
- Mfr. Part No.:
- Z23.5 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | Z | |
| Outer Length | 638mm | |
| Datum Length | 620mm | |
| Inside Length | 600mm | |
| Series | Hi-Power | |
| Top Width | 10mm | |
| Height | 6mm | |
| Length | 620mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section Z | ||
Outer Length 638mm | ||
Datum Length 620mm | ||
Inside Length 600mm | ||
Series Hi-Power | ||
Top Width 10mm | ||
Height 6mm | ||
Length 620mm | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost
Long belt life reducing replacement and maintenance cost
