Gates Drive Belt, belt section Z 1.513 m, 1.475 m Length

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

£12.78

(exc. VAT)

£15.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£12.78-
5 - 9£12.551%
10 - 24£12.283%
25 +£12.025%

*price indicative

RS Stock No.:
211-8724
Mfr. Part No.:
Z58 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Drive Belt

Belt Section

Z

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Outside Length

1.513m

Belt Height

6mm

Belt Width

10mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

1.475m

COO (Country of Origin):
PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.

Reliability and efficiency

Long belt life reducing replacement and maintenance cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy