Gates Drive Belt, belt section Z, 1000mm Length

Bulk discount available

Subtotal (1 unit)*

£9.83

(exc. VAT)

£11.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.83
5 - 9£9.62
10 - 24£9.42
25 +£9.23

*price indicative

RS Stock No.:
211-7710
Mfr. Part No.:
Z42 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

Z

Outer Length

1098mm

Datum Length

1080mm

Inside Length

1060mm

Series

Hi-Power

Top Width

10mm

Height

6mm

Length

1000mm

COO (Country of Origin):
PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.

Reliability and efficiency
Long belt life reducing replacement and maintenance cost

Related links