OPTIBELT Wedge Belt, belt section A13 2.05 m, 2 m Length
- RS Stock No.:
- 204-3076
- Mfr. Part No.:
- 13 X 2000
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save £3.25
View bulk pricing optionsSubtotal (1 unit)*
£16.37
(exc. VAT)
£19.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £16.37 | - |
| 5 - 9 | £15.72 | £3.25 |
| 10 - 24 | £15.38 | £9.90 |
| 25 + | £15.06 | £32.75 |
*price indicative
- RS Stock No.:
- 204-3076
- Mfr. Part No.:
- 13 X 2000
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | A13 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 2030mm | |
| Belt Reference | A79 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 8mm | |
| Outside Length | 2.05m | |
| Belt Width | 13mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 2215, ISO 4184 | |
| Inside Length | 2m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section A13 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 2030mm | ||
Belt Reference A79 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Height 8mm | ||
Outside Length 2.05m | ||
Belt Width 13mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 2215, ISO 4184 | ||
Inside Length 2m | ||
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
