OPTIBELT Drive Belt, belt section A/13, 1505mm Length
- RS Stock No.:
- 204-3057
- Mfr. Part No.:
- 13 X 1475
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£13.09
(exc. VAT)
£15.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 21 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.09 |
| 5 - 9 | £12.52 |
| 10 - 24 | £12.31 |
| 25 + | £12.04 |
*price indicative
- RS Stock No.:
- 204-3057
- Mfr. Part No.:
- 13 X 1475
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | A/13 | |
| Outer Length | 1525mm | |
| Datum Length | 1505mm | |
| Inside Length | 1475mm | |
| Series | VB S=C Plus | |
| Top Width | 13mm | |
| Height | 8mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Belt Reference | A58 | |
| Minimum Pulley Diameter | 75mm | |
| Length | 1505mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section A/13 | ||
Outer Length 1525mm | ||
Datum Length 1505mm | ||
Inside Length 1475mm | ||
Series VB S=C Plus | ||
Top Width 13mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference A58 | ||
Minimum Pulley Diameter 75mm | ||
Length 1505mm | ||
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
