Orbitec 7 W 370 nm LED Tube G13 Shatterproof, length 28 mm, 230V ac, 20000 h
- RS Stock No.:
- 683-247
- Mfr. Part No.:
- 180910
- Brand:
- Orbitec
Image representative of range
Subtotal (1 unit)*
£95.12
(exc. VAT)
£114.14
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.12 |
*price indicative
- RS Stock No.:
- 683-247
- Mfr. Part No.:
- 180910
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Tube | |
| Power | 7W | |
| Lamp Base/Socket | G13 | |
| Shatterproof | Yes | |
| Peak Wavelength | 370nm | |
| Length | 28mm | |
| Voltage | 230V ac | |
| Series | 180 | |
| Lifespan | 20000h | |
| Diameter | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Tube | ||
Power 7W | ||
Lamp Base/Socket G13 | ||
Shatterproof Yes | ||
Peak Wavelength 370nm | ||
Length 28mm | ||
Voltage 230V ac | ||
Series 180 | ||
Lifespan 20000h | ||
Diameter 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED is a coated actinic UVA light source designed for precision applications such as curing, inspection, and photobiological processes. With a slim 28x590 mm profile and 7 Watts of power, it delivers targeted ultraviolet output while its protective coating enhances durability and spectral stability.
Dimensions 28x590 mm
Power 7 W
UVA actinic emission for specialized use
Coated surface for improved resistance and performance
Related links
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Philips Lighting 4 W 370 nm UV Light Bulb G5 29V, 3000 h
- Orbitec 180 7 W LED Tube 590 mm (590 mm)
- Orbitec Indicator Light 14V 20000 h
- Orbitec Indicator Light 12V 20000 h
- Orbitec Indicator Light 220V 20000 h
- Orbitec 18 W 368 nm Black Light Bulb for Insect Trap GY10Q 58V, 5000 h
