Orbitec 4 W 370 nm LED Lamp G13, length 590 mm, 230V, 20000 h
- RS Stock No.:
- 683-244
- Mfr. Part No.:
- 180908
- Brand:
- Orbitec
Subtotal (1 unit)*
£72.11
(exc. VAT)
£86.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.11 |
*price indicative
- RS Stock No.:
- 683-244
- Mfr. Part No.:
- 180908
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Lamp | |
| Power | 4W | |
| Lamp Base/Socket | G13 | |
| Shatterproof | No | |
| Peak Wavelength | 370nm | |
| Length | 590mm | |
| Voltage | 230V | |
| Series | LET 5014 | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Lamp | ||
Power 4W | ||
Lamp Base/Socket G13 | ||
Shatterproof No | ||
Peak Wavelength 370nm | ||
Length 590mm | ||
Voltage 230V | ||
Series LET 5014 | ||
Lifespan 20000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED is designed for efficient ultraviolet illumination in industrial or specialized environments. Operating at 230 volts AC and consuming just 4 watts, it delivers a UVA intensity of 235 mW/m² at a 1-meter distance. Its fixed output and 0.70 power factor make it suitable for consistent, non-dimmable applications.
Operates at 50 to 60 Hz frequency range
Energy consumption rated at 4.0 kWh per 1000 hours
Non-dimmable design with stable UVA output
Related links
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 7 W 370 nm LED Tube G13 Shatterproof 230V ac, 20000 h
- Philips Lighting 4 W 370 nm UV Light Bulb G5 29V, 3000 h
- Orbitec 20 W 368 nm Black Light Bulb for Insect Trap E27 230V, 8000 h
- Orbitec 18 W 368 nm Black Light Bulb for Insect Trap E14 230V, 8000 h
- Orbitec 25 W 368 nm Black Light Bulb for Insect Trap GY10Q 63V, 5000 h
- Orbitec 18 W 368 nm Black Light Bulb for Insect Trap GY10Q 58V, 5000 h
